• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1209102 Cable reel 33 m Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant ST 290 cable reel, 4x socket T13, plug T12, 33m H05VV-F 3G1.5 red

  • Garant ST 290 cable reel, 4x socket T13, plug T12, 33m H05VV-F 3G1.5 red
  • For indoor use
  • Drum body made of special plastic with reinforcing ribs on galvanized carry frame
  • Innovative carrying handle "cablepilot" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hanging
  • With rotary grip for comfortable winding up
  • Overheating protection, indicator light in case of overheating and overload
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

33 m

Inputs

T12/3 plug, 230 V / 10 plug A

Outlets

4

Cable colour

Red

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Factory colour

Red/black

Nominal input voltage

230 V

Reel diameter

290 mm

Weight

4.66 kg

Protection

With overheating protection and a control lamp which lights up in the event of overheating and overload

IP20

Outputs

4 SOCKETS T13/3, 230 V / 10 A

Documents & Downloads

Datasheet

Datasheet 3805469 Brennenstuhl 1209102 Cable reel 33 m Red

User & Safety Instructions

User & Safety Instructions 3805469 Brennenstuhl 1209102 Cable reel 33 m Red

Description

Features

  • T12/3 PLUG, 230V/10A
  • 4 SOCKETS T13/3, 230V/10A

Scope of delivery

  • Garant ST 290 cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.