• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1209968 Cable reel 50 m Yellow PG socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable drum Garant ST 290 IP44 50m AT-N07V3V3-F 3G1.5 yellow

  • Special plastic drum body on galvanized support frame.
  • Ergonomic handle with axis for perfect cable routing during rolling up and down.
  • Overheating protection, indicator light in case of overheating and overload.
  • Rubber plug, 3 sockets with self-closing lids.

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

PG socket

Inputs

Earthed socket

Connector version

straight

Type B

PG plug

Outlets

3

Cable colour

Yellow

Cable standard

N07V3V3-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Yellow

Nominal input voltage

230 V

Load capacity (wound/unwound)

1.000W / 3.500 W

Reel diameter

290 mm

Weight

8.1 kg

Protection

IP44

IP44

Documents & Downloads

Datasheet

Datasheet 2489459 Brennenstuhl 1209968 Cable reel 50 m Yellow PG socket

User & Safety Instructions

User & Safety Instructions 2489459 Brennenstuhl 1209968 Cable reel 50 m Yellow PG socket

Description

The Garant ST 290 cable reel with 50m cable length in black color from Brennenstuhl convinces through its quality and safety in all areas. ideal for outdoor use. It also convinces with the following features

* Drum body made of special plastic on galvanized support frame.
* ergonomic handle with axis for perfect cable routing when rolling up and down.
* Overheating protection, indicator light in case of overheating and overload.
* Rubber plugs, 3 sockets with self-closing lids.
* Cable color: Yellow
* Drum diameter 290 mm

This text is machine translated.

Features

  • 50m AT-N07V3V3-F 3G1,5

Scope of delivery

  • 1x Cable drum Garant ST 290 IP44 50m AT-N07V3V3-F 3G1.5 yellow

System requirements

  • Plug system socket: Type F (Schuko)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.