

Cable reel
25 m
Plug T12/3, 230 V/10 A
push-fit
4
Red
H05VV-F 3G 1,5 mm²
Indoors
Black
230 V
240 mm
3.5 kg
With overheating protection and a control lamp in the event of overheating and overload
IP20
4 SOCKETS T13/3, 230 V/10 A.
330 mm
190 mm
250 mm
Plastic
230 V
1 Stück(e)
Datasheet 3805457 Brennenstuhl 1219652 Cable reel 25 m Red
User & Safety Instructions 3805457 Brennenstuhl 1219652 Cable reel 25 m Red
The necessary accessories are required to use the article as described.