• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1319102832 Cable reel 40 m Orange CEE plug (5-pin, 16 A)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brobusta® CEE Drum 380 for outdoor use, CH plug system IP55

  • CH plug system IP55CEE 5-pin plug, 400V, 16A with phase inverter (IP44)2 CEE-sockets 5-pin, 400V, 16A (IP44)2 SOCKETS T25/5, 400V + 230V, 16A (IP55)
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

CEE plug (5-pin, 16 A)

Inputs

1

Connector version

straight

Type B

CEE socket (5-pin, 16 A)

T25 plug (5-pin, 16 A)

Outlets

4

Cable colour

Orange

Cable standard

AT-N07V3V3-F 3G 2,5 mm²

Used at

Outdoors

Factory colour

Black

Red

Orange

Nominal input voltage

400 V

Nominal current (details)

16 A

IP55

Documents & Downloads

Datasheet

Datasheet 2619646 Brennenstuhl 1319102832 Cable reel 40 m Orange CEE plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 2619646 Brennenstuhl 1319102832 Cable reel 40 m Orange CEE plug (5-pin, 16 A)

Description

Features

  • With 3-pin safety cut-off and overheating protection

Scope of delivery

  • Brobusta® CEE Drum 380 for outdoor use, CH plug system IP55

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.