
Highlights & Details
Brennenstuhl professional Brobusta CEE 4 IP44 commercial-/construction site cable reel
- Cable drum on an especially stable carrying frame with 40 m RN-cable (H07RN-F 5G2.5) Ideal is suitable for use on construction sites and for continuous use outdoors, IP 44
- ;Cable reel with CEE plug (400 V/16 A), 3 CEE sockets (400 V/16 A), 1 CEE socket (230 V/16 A) and 3 splash proof safety sockets (230V);Cable reel with RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
- ;Cable drum for construction site with fold-away handle and 3-pole safety cut-off and overheating protection; construction site cable drum for the construction site use according to DGUV 203-006 (ex BGI 608) and constant outdoor application
Technical specifications
- Product type
Cable reel
- Cable length
40 m
- Type A
CEE plug (5-pin, 16 A)
- Inputs
1
- Connector version
straight
- Type B
CEE socket (5-pin, 16 A)
CEE socket (3-pin, 16 A)
PG socket
- Outlets
7
- Cable colour
Black
- Cable standard
H07RN-F 5G 2,5 mm²
- Used at
Outdoors
- Material
Plastic
- Factory colour
Yellow
Black
- Nominal input voltage
400 V
- Nominal current (details)
16 A
- Reel diameter
38 cm
- Weight
18.0000 kg
IP44
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2303764 Brennenstuhl 1319110010 Cable reel 40 m Black CEE plug (5-pin, 16 A)
User & Safety Instructions
User & Safety Instructions 2303764 Brennenstuhl 1319110010 Cable reel 40 m Black CEE plug (5-pin, 16 A)
Description
* RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
* Category 2 equipment (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
* CEE PLUG 400 V/16 A
* 3 CEE SOCKETS 400 V/16 A
* 1 CEE SOCKET 230 V/16 A
* 3 splash-proof earthing contact sockets 230 V
* Cable length: 40m
* CABLE NAME: H07RN-F 5G2.5
* Cable color: Black
* Drum diameter: 380 mm
* Protection class (IP): IP44
This text is machine translated.
Features
- Cable drum on an especially stable carrying frame with 40 m RN-cable (H07RN-F 5G2.5) Ideal is suitable for use on construction sites and for continuous use outdoors, IP 44
- Cable drum with CEE plug (400 V/16 A), 3 CEE sockets (400 V/16 A), 1 CEE socket (230 V/16 A) and 3 splash proof safety sockets (230V)
- Cable drum with RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
- Cable drum for construction site with fold-up turning handle and 3-pole safety cut-off and overheating protection
- Delivery scope: 1x Brobusta CEE 4 IP44 construction site cable reel with 40m cable length - in the best quality from Brennenstuhl®
Scope of delivery
- Brobusta CEE 4 FI IP44 Commercial/construction site cable drum 40m H07RN-F 5G2.5
- User manual.
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















