
Highlights & Details
Brennenstuhl professional Brobusta CEE 2 FI IP44 cable reel with wagon
- Commercial/construction site cable drum with wagon
- CEE plug 400 V/32 A 5-pin
- 1 CEE-socket 400 V/32 A 5-pin
- 1 CEE-socket 400 V/16 A 5-pin
- 3 splash-protected earthing contact sockets 230 V
Technical specifications
- Product type
Cable reel
- Cable length
30 m
- Type A
CEE plug (5-pin, 32 A)
- Inputs
1
- Connector version
straight
- Type B
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 16 A)
PG socket
- Outlets
5
- Cable colour
Black
- Cable standard
H07RN-F 5G 4 mm²
- Used at
Outdoors
- Material
Steel
Rubber
- Factory colour
Yellow
Black
- Nominal input voltage
400 V
- Nominal current (details)
32 A
- Reel diameter
38 cm
- Weight
24.25 kg
- Protection
With 4-pin safety cut-off and overheating protection · RCD 30 mA · 1 safety device 400 V/16 A · 1 safety device 230 V/16 A.
IP44
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2303765 Brennenstuhl 1319200010 Cable reel 30 m Black CEE plug (5-pin, 32 A)
User & Safety Instructions
User & Safety Instructions 2303765 Brennenstuhl 1319200010 Cable reel 30 m Black CEE plug (5-pin, 32 A)
Description
* RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
* CEE plug 400 V/32 A 5-pin
* 1 CEE socket 400 V/32 A 5-pin
* 1 CEE socket 400 V/16 A 5-pin
* 3 splash-proof earthing contact sockets 230 V
* RCD 30 mA
* 1 Automatic safety device 400 V/16 A.
* 1 Automatic safety device 230 V/16 A.
* Cable length: 30m
* CABLE DESIGNATION: H07RN-F 5G4.0
*Cable color: Black
* Drum diameter: 380 mm
* Protection class (IP): IP44
This text is machine translated.
Features
- Mobile cable reel on particularly sturdy steel pipe frame with 30m RN cable (H07RN-F 5G4.0) Ideal is suitable for continuous use outdoors, IP 44
- Cable drum with CEE plug (400V/32A 5-pin), 2 CEE sockets (400V, 32A 5-pin / 400V, 16A 5-pin) and 3 splash-proof safety sockets (230V)
- Cable drum with RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
- Cable drum with 4-pole safety cut-off and overheating protection - additionally with FI-protection switch 30 mA (1 safety circuit breaker 400V/16A, 1 safety breaker 230V/16A)
- Brobusta CEE 2 FI IP44 cable drum with 30m cable length with folding turning handle for comfortable rolling up
Scope of delivery
- Brobusta W 380 commercial/construction site cable drum with wagon
- User manual.
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















