
Highlights & Details
Brennenstuhl professional Brobusta 380 CEE 2 FI IP44 cable reel
- CEE plug, 400 V/32 A 5-pin1 CEE socket 400 V/32 A 5-pin1 CEE socket 400 V/16 A 5-pin3 splashproof earthing contact socket-outlets 230 V
Technical specifications
- Plug system: CEE 32 A 3P+N+PE (5p) 400 V
- Product type
Cable reel
- Cable length
25 m
- Type A
CEE plug (5-pin, 32 A)
- Connector version
straight
- Type B
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 16 A)
PG socket
- Outlets
5
- Cable colour
Black
- Cable standard
H07RN-F 5G 4 mm²
- Used at
Indoors
Outdoors
- Material
Plastic
- Factory colour
Black
- Reel diameter
38 cm
- Weight
16.7 kg
- Protection
RCD 30 mA1 Safety-automatic 400 V/16 A1 Safety-automatic 230 V/16 A
IP44
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2749856 Brennenstuhl 1319250 Cable reel 25 m Black CEE plug (5-pin, 32 A)
User & Safety Instructions
User & Safety Instructions 2749856 Brennenstuhl 1319250 Cable reel 25 m Black CEE plug (5-pin, 32 A)
Description
* RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
* CEE plug 400 V/32 A 5-pin
* 1 CEE socket 400 V/32 A 5-pin
* 1 CEE socket 400 V/16 A 5-pin
* 3 splash-proof earthing contact sockets 230 V
* RCD 30 mA
* 1 Automatic safety device 400 V/16 A.
* 1 Automatic safety device 230 V/16 A.
* Cable length: 25m
* CABLE DESIGNATION: H07RN-F 5G4.0
* Cable color: Black
* Drum diameter: 380 mm
* Protection class (IP): IP44
This text is machine translated.
Features
- Cable drum on an especially stable steel pipe frame with 25m RN cable (H07RN-F 5G4.0) Ideal is suitable for continuous use outdoors, IP44
- Cable drum with CEE plug (400V/32A 5-pin), 2 CEE sockets (400V, 32A 5-pin / 400V, 16A 5-pin) and 3 splash-proof safety sockets (230V)
- Cable drum with RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
- Cable drum with 4-pole safety cut-off and overheating protection - additionally with FI-protection switch 30 mA (1 safety circuit breaker 400V/16A, 1 safety breaker 230V/16A)
- Brobusta CEE 2 FI IP44 cable drum with 25m cable length with hinged turning handle for comfortable rolling up
What kind of Cable Reels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











