
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable reel
25 m
CEE 16 A
straight
CEE 16 A
Black
H07RN-F 3G 2,5 mm²
Black
Steel
230 V
290 mm
6.65 kg
IP44
Datasheet 3375532 Brennenstuhl 1322438786 Cable reel 25 m Black CEE 16 A
User & Safety Instructions 3375532 Brennenstuhl 1322438786 Cable reel 25 m Black CEE 16 A
The necessary accessories are required to use the article as described.