• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1391020600 Surge protection power strip Silver, Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl 1391020600 Surge protection power strip

  • 6-way socket stripWith overvoltage protection 60,000 A.3 m cable, with switchEarthing contact sockets arranged at a 45° angle

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Child safety

Surge protection

Outlets

6

Cable length

3 m

Used at

Indoors

Mounting type

Table

Material

Aluminium

Plastic

Surge protection for

Mains outlets

Function display

visual

Leakage current

60000 A

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Silver

Black

Length

105 mm

Width

105 mm

Height

510 mm

Continuous power sockets

6

Switchable sockets

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589339 Brennenstuhl 1391020600 Surge protection power strip Silver, Black PG connector 1 pc(s)

Datasheet 2589339 Brennenstuhl 1391020600 Surge protection power strip Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2589339 Brennenstuhl 1391020600 Surge protection power strip Silver, Black PG connector 1 pc(s)

Description

The aluminum office line 6er multiple socket strip by Brennenstuhl in black and 3 m cable impresses with its quality and safety in all areas. It is ideal for the convenient connection of EDP/video and audio systems with different devices directly on the desk. It not only has an increased protection against contact, but also convinces through the following properties:60,000 A overvoltage protectionElegant, slim design in desktop design made of aluminum with insensitive, matt anodized surfaceIntelligent, replaceable module construction systemEarthing contact socket outlets in 45° arrangement, also for angled plugsSafety switch illuminated, two-pole can be switched on/offNominal current 16 ARecommended accessories: Table clamps with locking screws (1990500).

This text is machine translated.

Scope of delivery

  • Alu-Office-Line surge protection socket strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)