• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508022101 3x Socket splitter White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 3fach branch plug

  • Sockets arranged in star shape
  • Without increased touch protection
  • 3 sockets T13
  • This text is machine translated.

Technical specifications

Product type

Socket splitter

No. of PG sockets

3

IP20

Factory colour

White

Weight

0.06 kg

Dim

(L x W x H) 7.7 x 4.3 x 8.3 cm

Length

7.7 cm

Width

4.3 cm

Height

8.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472612 Brennenstuhl 1508022101 3x Socket splitter White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.