
118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Highlights & Details
Professional extension cable VQ 2200 IP44, 25m red H07BQ-F 3G2.5
- Drum body made of steel plate, front and rear side are protectively insulated for robust operation
- Innovative carrying handle "cablepilot" for perfect cable guide
- Large, stable fold-away handle for easy winding and unrolling of cable
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
1
- Cable standard
H07BQ-F 3G 1,5 mm²
- Cable length
25 m
- Operating voltage
230 V
- Used at
Outdoors
IP44
- Factory colour
Black
Red
- Cable use
Current
- Nominal current
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308317 Brennenstuhl 9162250210 Current Cable extension 16 A Black, Red 25 m H07BQ-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 3308317 Brennenstuhl 9162250210 Current Cable extension 16 A Black, Red 25 m H07BQ-F 3G 1,5 mm²
Description
The extension cable BREMAXX-PUR IP44 with 25m cable length in the color red by Brennenstuhl is suitable Ideal for the construction site use according to DGUV 203-006 (ex BGI 608) and constant outdoor application. The quality cable BREMAXX-PUR is extremely abrasion-proof and over-roll-proof. In addition, it is acid and oil resistant, weather- and germ-resistant and cold-resistant up to -40 °C. It.
This text is machine translated.
This text is machine translated.
Features
- Foreign substance and water protection - IP44
- Cable length 25m
- Cable quality BREMAXX-PUR
- Cable color red
- Category 2 instruments (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
Scope of delivery
- Professional extension cable VQ 2200
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















