
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
33 m
PG plug
1
straight
PG socket
4
Red
H07BQ-F 3G 2,5 mm²
Outdoors
Portable
Silver
Red
Black
230 V
16 A
29 cm
7.26 kg
Overheating, overload
IP44
yes
Datasheet 3308323 Brennenstuhl 9192330210 Cable reel 33 m Red PG plug
User & Safety Instructions 3308323 Brennenstuhl 9192330210 Cable reel 33 m Red PG plug
The necessary accessories are required to use the article as described.