• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Air hose recoiler 12 bar Ceiling mount, Wall mount

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Automatic box air ABA 10D

  • 10 m+2 m hose
  • 8 mm inside/12 mm outside
  • This text is machine translated.

Technical specifications

Product type

Air hose recoiler

Features

Ceiling mount

Wall mount

Connector

1/4" (6,35 mm)

Max. operating pressure

12 bar

Content

1 pc(s)

Inside diameter

8 mm

Outside Ø

12 mm

Weight

4.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472645 Brennenstuhl Air hose recoiler 12 bar Ceiling mount, Wall mount

Description

Features

  • Automatic hose reel in robust plastic housing.
  • Powerful spiral spring drive with detachable spring bar.
  • Highly flexible, pressure-resistant polyurethane hose, suitable for air and cold water.
  • Connection thread 1/4''.
  • Operating pressure 12 bar.
  • For wall and ceiling mounting, swiveling.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.