• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7858587 Air Compressor 18 VDC/220 VAC 9 bar

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air Compressor 18 VDC/220 VAC

  • Oil-less & brushless air compressor
  • Includes silent mode and high speed modes
  • Includes AC/DC power supply shifting
  • 5 L aluminum air tank

Our service for you

Technical specifications

  • Operating voltage 220 - 240 V/AC 50/60 Hz (via AC mains), 18 or 20 V/DC (via battery connection), 12 - 30 V/DC (via cable for battery connection)
  • Supports Makita batteries (without adapter)
  • Dewalt, Bosch, Milwaukee, B&D, Hikoki/Hitachi batteries require an adapter.
Product type

Air compressor

No. of cylinders

2 pc(s)

500 W

Flow rate

65 l/min

Operation pressure

9 bar

Rotational speed (max.)

2500 U/min

Operating voltage

12 V DC

230 V AC

Length

310 mm

Width

250 mm

Height

480 mm

Weight

10.5 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619529 TOOLCRAFT TO-7858587 Air Compressor 18 VDC/220 VAC 9 bar

Conformity certificate

Conformity certificate 2619529 TOOLCRAFT TO-7858587 Air Compressor 18 VDC/220 VAC 9 bar

Warranty Terms

Warranty Terms 2619529 TOOLCRAFT TO-7858587 Air Compressor 18 VDC/220 VAC 9 bar

Description

Air pressure at the push of a button
Whether bicycle, motorcycle, or car tires - wherever compressed air is required, the oil-free TOOLCRAFT pneumatic compressor shows what was possible. At a power consumption of 500 W, the brushless motor with permanent magnet armature delivers 65 liters of compressed air per minute at a maximum of 0.9 megapascals (equivalent to 9 bar). The five-liter aluminum air tank ensures constant air flow, was important for applications such as Air Brush.

Practical to use
The compressor is operated and controlled on a clear LC display. You can also enable mute and high-speed mode. The TOOLCRAFT compressed air compressor can be operated either with alternating or direct current. This means that in addition to the socket, the car battery is also available as a power supplier. The necessary connection cables are already included in the delivery. As well as the handle, with which the 10.5 kg light compressor can be conveniently positioned anywhere. In addition, two silencers and a manual are included in the delivery package.

This text is machine translated.

Features

  • Brushless motor, permanent magnet rotator
  • Cord with clamps to connect car battery (12 - 30 VDC)
  • LCD monitor and controller

Scope of delivery

  • Air compressor
  • Car battery cable
  • 2x Air filtes
  • Handle
  • Manual

Hints

Support Makita battery (no adapter needed)
Dewalt, Bosch, Milwaukee, B&D, Hikoki/Hitachi require extra adapter (excluded adapter)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)