• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor OL 197- 10 RC 10 l 10 bar

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mounting compressor oil 197-10 RC

  • Suction power: 200 l/min
  • Tank contents: 10 l
  • oil-free

Technical specifications

  • Sound pressure level LWA/dB: 97/78
  • Motor: 1.1 KW, 1.5 PS
Product type

Air compressor

1500 W

Vaccum power

200 l/min

Flow rate

120 l/min

Operation pressure

10 bar

Rotational speed (max.)

2900 U/min

Boiler volume

10 l

Operating voltage

230 V

Length

475 mm

Width

315 mm

Height

535 mm

Weight

15 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1268761 Aerotec Air compressor OL 197- 10 RC 10 l 10 bar

Description

Portable mounting compressor with olfreiem unit and easy-to-use control unit with quick coupling. Bottom is equipped with 4 non-slip rubber feet.

Features

  • The closed frame protects the compressor and the fittings from damage
  • Easy-to-read control unit with 1 Quick coupler for air removal
  • With area for use in the assembly
  • Horizontal and vertical transportation by extra flat design.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.98€ 343.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)