• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor 400-50 50 l 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressor 400-50

  • Contents: 50 l

Technical specifications

Product type

Air compressor

No. of cylinders

2

2200 W

Vaccum power

350 l/min

Flow rate

235 l/min

Operation pressure

10 bar

Rotational speed (max.)

2880 U/min

Boiler volume

50 l

Operating voltage

230 V

Length

860 mm

Width

380 mm

Height

710 mm

Weight

50 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 431378 Aerotec Air compressor 400-50 50 l 10 bar

User & Safety Instructions

User & Safety Instructions 431378 Aerotec Air compressor 400-50 50 l 10 bar

User & Safety Instructions 431378 Aerotec Air compressor 400-50 50 l 10 bar

Description

Wheeled piston compressor in oil-lubricated design with 2-cylinder unit in V shape. Including Pressure reducer for exact output pressure setting. With large profiled, ball-bearing rubber wheels. The condensate drain is done with the ball valve. 2 feet for stability. Load at start-up via Condor Pressure Switch.

Features

  • Direktgeflanschtes ball cock
  • 2-cylinder unit with stainless steel valves
  • Condor Pressure Switch
  • Boiler internal pressure manometer
  • output pressure gauge
  • ball-bearing rubber wheels.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 543.98€ 543.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)