• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor Vento Silent 6 6 l 8 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Compressor Vento Silent 6

  • Tank contents: 6 l of
  • oil

Our service for you

Technical specifications

Product type

Air compressor

No. of cylinders

1

740 W

Vaccum power

110 l/min

Flow rate

90 l/min

Operation pressure

8 bar

Rotational speed (max.)

1440 U/min

Boiler volume

6 l

Operating voltage

230 V

Length

530 mm

Width

210 mm

Height

540 mm

Weight

15 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 431365 Aerotec Air compressor Vento Silent 6 6 l 8 bar

User & Safety Instructions

User & Safety Instructions 431365 Aerotec Air compressor Vento Silent 6 6 l 8 bar

User & Safety Instructions 431365 Aerotec Air compressor Vento Silent 6 6 l 8 bar

Description

Portable piston compressor in oil-free design. Very quiet, and thus ideally for indoor use.

Features

  • Maintenance-free 1-cylinder unit
  • Including Pressure reducer for exact output pressure setting
  • with rubber feet for vibration-free.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.97€ 281.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)