• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor 450-50 CT 4 50 l 10 bar

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressor 450-50 CT4

  • Max. delivery: 290 l/min

Technical specifications

Product type

Air compressor

No. of cylinders

2

2200 W

Vaccum power

450 l/min

Flow rate

290 l/min

Operation pressure

10 bar

Rotational speed (max.)

1200 U/min

Boiler volume

50 l

Operating voltage

400 V

Length

860 mm

Width

380 mm

Height

710 mm

Weight

56 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431383 Aerotec Air compressor 450-50 CT 4 50 l 10 bar

User & Safety Instructions 431383 Aerotec Air compressor 450-50 CT 4 50 l 10 bar

Information

Information 431383 Aerotec Air compressor 450-50 CT 4 50 l 10 bar

Description

The TECHLINE models have a protected pressure display and control unit. The 63 mm large tank pressure and output pressure gauge are including large handy pressure regulator in the console to store. Thus, the user has all the necessary pressure compact information at a glance, also protects the steel console active against damage.

Features

  • Wheeled piston compressor in oil-lubricated design
  • V-belt-operated 2 Cylinder Longlife unit
  • Including Pressure reducer for exact output pressure setting
  • load at start-up via Condor Pressure Switch
  • With large profiled, ball-bearing rubber wheels
  • the condensate drain takes place by means of ball valve
  • Delivery including phase inverter plug.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 873.98€ 873.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)