• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air compressor 780-90-400V 90 l 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,425.00 / piece)
€ 1,449.00
€ 1,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressor 780-90-400 V

  • 2 stages industry Unit
  • Pump capacity 520 l/min

Technical specifications

Product type

Air compressor

No. of cylinders

2

4000 W

Vaccum power

780 l/min

Flow rate

520 l/min

Operation pressure

10 bar

Rotational speed (max.)

1200 U/min

Boiler volume

90 l

Operating voltage

400 V

Length

1070 mm

Width

390 mm

Height

800 mm

Weight

85 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 556182 Aerotec Air compressor 780-90-400V 90 l 10 bar

User & Safety Instructions

User & Safety Instructions 556182 Aerotec Air compressor 780-90-400V 90 l 10 bar

User & Safety Instructions 556182 Aerotec Air compressor 780-90-400V 90 l 10 bar

Certificate

Certificate 556182 Aerotec Air compressor 780-90-400V 90 l 10 bar

Description

Features

  • Wheeled Industrial piston compressor in oil-lubricated 2-stage design
  • V-belt-operated 2 cylinder series unit
  • load at start-up via Condor Pressure Switch
  • With large hard rubber wheels for easy transport
  • the condensate drain takes place by means of ball valve
  • Delivery including phase inverter plug
  • 2 swivel castors at the front side for a perfect handling.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,477.98€ 1,453.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)