• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Pneumatic cylinder Tanky 14 l 10 bar

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tanky Portable Air tank 14 l

  • Mobile tank always and everywhere

Technical specifications

Product type

Pneumatic cylinder

Operation pressure

10 bar

Boiler volume

14 l

Width

240 mm

Weight

9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 595509 Aerotec Pneumatic cylinder Tanky 14 l 10 bar

Description

Compressed air in the mobile tank always and everywhere - ideal for installers, joiner or the airbrush area.

To fill any commercially available compressor can easily be used. With quick coupling is the air tank universal fit.

Features

  • Pressure regulator for precise output pressure setting
  • standardised plug system makes it universally suitable
  • with tank internal pressure manometer

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.97€ 138.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.