• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9040-3 Air gun 12 bar

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air gun

Air consumption

360 l/min

Max. operating pressure

12 bar

Operation pressure

12 bar

Weight

37 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801528 Hazet 9040-3 Air gun 12 bar

Description

Practical and compact design with annexs clip, for example on the breast pocket · Air flow can be adjusted by turning them · Nozzle: 3 mm diameter · Easy to use, can be connected directly to air coupler 7.2 mm · Inlet pressure: 12 bar · Flow max: 360 l/min at 6 bar · High-quality perbunan seal (NBR) · Duraluminium-Gehause · Integrated coupling socket, nominal width 7.2

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97€ 41.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)