• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Pneumatic stapler 8 bar incl. case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pneumatic nail driver

  • Suitable for connecting to compressors

Technical specifications

  • 2.35 kg
  • Forged head nail length: 50 mm
  • Air consumption: 0.6 l/shot
Product type

Pneumatic stapler

Features

incl. case

Air consumption

0.6 l/min

Max. operating pressure

8 bar

Operation pressure

8 bar

Weight

1400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825416 Brüder Mannesmann Pneumatic stapler 8 bar incl. case

Conformity certificate

Conformity certificate 825416 Brüder Mannesmann Pneumatic stapler 8 bar incl. case

Description

Ideal for mounting boards, profile sections, panels, etc. quickly and easily. Suitable for connecting to a compressor.

Scope of delivery

  • Pneumatic nail driver
  • 500 forged head nails, 30 mm
  • Connecting plug nipple
  • Bottle of oil
  • Spare plunger
  • Spare seal
  • Rubber buffer
  • 2 Allen keys
  • Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.97€ 83.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)