• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo RF 60 Pneumatic tyre inflator 1/4" (6.3 mm) 12 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hose length 35 cm
Product type

Pneumatic tyre inflator

Tool holder

1/4" (6.3 mm)

Manufacturer's standards (no certificate)

Max. operating pressure

12 bar

Weight

450 g

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221060 Metabo RF 60 Pneumatic tyre inflator 1/4" (6.3 mm) 12 bar

Warranty Terms

Warranty Terms 1221060 Metabo RF 60 Pneumatic tyre inflator 1/4" (6.3 mm) 12 bar

Description

Features

  • For testing and filling the tires
  • With torque plug
  • pressure gauge with rubber coating to protect against mechanical influences.

Scope of delivery

  • The euro and the ARO/Orion Plug nipple 1/4"
  • Tire inflation nipple and ball.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97€ 53.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)