• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Coil hose 5 m 8 bar

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.00)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral hose PA EURO 6 mm x 8 mm, 5 m

  • Hose length 5 m

Technical specifications

Product type

Coil hose

Length

5 m

Connector

1/4" (6,35 mm)

Max. operating pressure

8 bar

Content

5 m

Inside diameter

6 mm

Outside Ø

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812795 Metabo Coil hose 5 m 8 bar

Warranty Terms

Warranty Terms 812795 Metabo Coil hose 5 m 8 bar

Description

Hints

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)