• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9012EL-SPC 9012EL-SPC Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 1054 Nm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic impact driver

Tool holder

1/2" (12.5 mm) male square

Connector

1/4" (6,35 mm)

Max. operating pressure

6.3 bar

Torque (max.)

1054 Nm

Rotational speed (max.)

8000 U/min

Air consumption

139 l/min

Screw Ø (max.)

M16

Weight

2200 g

Height

150 mm

Length

300 cm

Width

350 mm

UKCA

yes

Description

Exhaust air flow down through the handle Low vibration. Simple operation · One-handed operation thanks to innovative switching on rear panel. Technical characteristics: · Square substantial 12.5 mm (1/2 inch). • High-performance twin-hammer impact. · Tightening torque max. Nm: 1054. · Recommended Torque Nm: 881. · Max. loosening torque Nm: 1700. · Handle: cold insulating. · Coupling socket, normal diameter 7.2 (included). Air connection thread: 12.91 mm (1/4") · Sound pressure level Lp A: 98 dB (A). · Sound pressure level Lp W: 109 db (A). · Recommended hose diameter: 10 mm. · Screw Size: M16. · Revolutions/minute: 8000 rpm. · Right/Linklslauf: four-stage (clockwise rotation), single-stage (counter-clockwise). · Vibration Acceleration: 10.23 m/s2. · Operating pressure bar: 6.3.

Features

  • Loosening torque max: 1700 Nm
  • Exhaust air is guided through the handle downwards
  • Reduced vibrations
  • Easy handling
  • Cold insulated handle
  • Powerful twin hammer mechanism
  • Air inlet thread: 12,91 mm (1/4″)
  • Coupler plug: nominal size 72 (included)
  • Recommended torque: 881 Nm
  • Hose diameter (recommended): 10 mm
  • Working pressure (bar): 63
  • Sound power level: 109 db(A) Lp W
  • Vibration acceleration: 1023 m/s2
  • Screw size M: 16
  • Forward and reverse: three-stage (forward), single-stage (reverse)
  • One-hand operation by innovative changeover on rear of device
  • Output: Square, solid 125 mm (1/2 inch)
  • Net weight: 198 kg
  • Tightening torque max: 1054
  • Loosening torque max: 1700 Nm
  • Sound pressure level: 98 dB(A) Lp A
  • Revolutions per minute: 8000
  • Air requirement: 139 l/min(23 l/sec)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 339.96€ 339.46*

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)