• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial MicroClick MC 200 23353 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Industrial MicroClick MC 200 23353 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

  • With fine tuning function
  • 12.5 mm (1/2")
  • 40 – 200Nm
  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

3 %

Length

530 mm

DIN standard

DIN EN ISO 6789

Max. torque

40 - 200 Nm

Standards

ISO 6789

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824343 Proxxon Industrial MicroClick MC 200 23353 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

Description

Ratchet mechanism with reversing lever for clockwise and anticlockwise rotation. Automatic quick release: Clearly audible and palpable click signal when selected torque is reached. High accuracy as to ISO 6789: +/- 3%. Now with fine adjustment.

Features

  • Ratchet mechanism
  • Right or left ratchet direction
  • Automatic quick release: Clearly audible and tactile click signal
  • High precision according to ISO 6789: +/- 3%
  • Release mechanism
  • Stable, oval shaft made of steel
  • Excellent rust protection
  • Analogue display
  • Ergonomic grip
  • Micro-scale for fine tuning
  • Every item calibrated and tested
  • With permanent laser-etched serial number for identification.

Scope of delivery

  • Plastic case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)