• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial MC 60 23350 Torque wrench Calibrated to (ISO standards) 3/8" (10 mm) 12 - 60 Nm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

431 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench

  • Automatic short trigger: a clearly audible and noticeable click signal upon reaching the pre-selected torque.

Technical specifications

Product type

Torque wrench

Downforce

3/8" (10 mm)

Torque (min.)

12 Nm

Torque (max.)

60 Nm

Trigger accuracy

3 %

DIN standard

DIN EN ISO 6789

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761249 Proxxon Industrial MC 60 23350 Torque wrench Calibrated to (ISO standards) 3/8" (10 mm) 12 - 60 Nm

Description

With 3/8" square drive (10mm). Ratchet mechanism and switch from right to left hand operation. Clearly readable analogue display with additional micro-scale for fine tuning.
High accuracy: tolerance according to ISO 6789: +/- 3%.

This text is machine translated.

Scope of delivery

  • Supplied in a plastic bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)