• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Safe-Torque A 2 05075832001 Torque wrench set Forward/reverse ratchet 2 - 12 Nm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safe-Torque A 2 set 1, 1/4" hex, 2-12 Nm, 23-piece

  • Slipping trigger mechanism - the set torque value can therefore never be exceeded
  • Torque Lock Function: The torque function can be switched off - thus can also be used as a standard ratchet with high loosening torque and with defined application of angle of rotation
  • Slipping trigger mechanism - the set torque value can therefore never be exceeded
  • For controlled right and left-handed tightening - tightening and loosening with and without torque
  • Simple setting and protection of the desired torque value with audible and tactile click when the scale values are reached
  • After goal torque achievement only 30 ° tripping angle

Technical specifications

Product type

Torque wrench set

Features

Forward/reverse ratchet

Torque (min.)

2 Nm

Torque (max.)

12 Nm

Length

275 mm

Weight

1070 g

Width

100 mm

Height

65 mm

Documents & Downloads

Datasheet

Datasheet 2626313 Wera Safe-Torque A 2 05075832001 Torque wrench set Forward/reverse ratchet 2 - 12 Nm

User & Safety Instructions

User & Safety Instructions 2626313 Wera Safe-Torque A 2 05075832001 Torque wrench set Forward/reverse ratchet 2 - 12 Nm

Description

23-part; in surface-gentle, compact textile box with high robustness. Low volume and weight for simplified mobility.
1 Safe-Torque A 2 Torque wrench with 1/4" hex drive, measuring range 2-12 Nm; for controlled right and left tightening; tightening and loosening with or without torque, torque function can be switched off (torque lock function); 72 teeth; low return angle of 5°; simple setting and security of the desired torque value, with audible and tangible latching on reaching the scale values, slip triggering mechanism upon reaching the set torque value; ergonomic 2-component grip; 9 Cyclops nuts, 12 bits (1/4", 50 mmlang), 1 connection piece for socket wrench inserts (1/4" hexagon socket to 1/4" male square).

This text is machine translated.

Scope of delivery

  • Safe-Torque A 2 set 1, 1/4" hex, 2-12 Nm, 23-piece
  • 1 x Safe-Torque A 2 torque wrench with 1 / 4 "hex drive, 2-12 Nm: 2-12 Nm
  • 9x 8790 HMA Cyclops socket spanner insert with 1/4" drive: 5.5x23 mm, 6x23 mm, 7x23 mm, 8x23 mm, 9x23 mm, 10x23 mm, 11x23 mm, 12x23 mm, 13x23 mm
  • 1 x 870/1 tool shank (connector piece) 1/4" x 25 mm
  • 1x 851/4 Z bits PH 2 x 50 mm
  • 6x 867/4 Z TORX bits: TX 10x50 mm, TX 15x50 mm, TX 20x50 mm, TX 25x50 mm, TX 27x50 mm, TX 30 x 50 mm
  • 5x 840/4 Z bits: 2.5x50 mm, 3x50 mm, 4x50 mm, 5x50 mm, 6x50 mm
  • 1x adhesive strip 240: 240 x 50 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 775.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)