• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 750NR/200/3/1 96507216 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

4 %

Graduation

10 Nm

Length

680 mm

DIN standard

DIN EN ISO 6789-2:2017

Weight

2940 g

Width

95 mm

Manufacturer's standards (with certificate)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3398453 Stahlwille 750NR/200/3/1 96507216 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

User & Safety Instructions

User & Safety Instructions 3398453 Stahlwille 750NR/200/3/1 96507216 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

Description


Complete set for car wheel mounting
The set is a mobile and convenient solution for various assembly tasks on car wheels. It consists of the mechanical torque wrench 750NR/200 with haptic trigger, a durable spring mechanism and a fine tooth ratchet. The 3 robust IMPACT-wheel nut socket wrench inserts with protective cover enables comfortable and damage-free working with the socket extension.

Relaxed suit.
The 750NR is characterized by a robust spring mechanism, which ensures a reliable and effortless screw tightening at all times. The convenient adjustment of the trigger torque is done precisely via a rotary knob in 0.5 N·M-steps. An easy-to-read scale and the tactile feedback also ensure an accurate and controlled application.

Gentle cycling change.
The special IMPACT socket wrench inserts with plastic sleeve enable a gentle change of wheels, for example with sensitive alloy wheels.

Colour coding.
The protective sleeves of the IMPACT wheel nuts wrench inserts are provided with different colors for immediate recognition of the correct width across flats.

Impressive quality.
Our tool is made of high-quality and durable Chrome Alloy Steel. The durable and low-maintenance design guarantees a long life and reliable performance, even under demanding conditions.

Practical storage and transport.
Our tools are stored in a robust high-quality plastic carrying case. A foam layer secures the components during transport. The lightweight case has a handy carrying handle and is resistant to oil, grease and other chemicals typically found in a workshop environment.

- High-quality tool set especially for wheel mounting work
- With fixed, adjustable 1/2" fine tooth ratchet
- In a sturdy plastic box

Top Features Torque Wrench No. 750NR/200 (SevenFiveZero)
- Triggering with double stop signal
- 60 teeth
- Durable spring mechanism (knee lever)
- Fast, precise adjustment by QuickSelect quick adjustment
- Tripping mechanism insensitive to further and counter load (max. up to the torque wrench's measuring range limit)
- Fixing of the setpoint torque by snapping
- Double scale N·m/ft·lb
- Immediately ready for operation after discharge
- For the controlled suit
- With 2-component handle
- Calibration certificate according to DIN EN ISO 6789-2:2017
- Display deviation ± 4 %

This text is machine translated.

Features

  • Solid basic equipment for a quick and stress-free change of wheels - optimally suitable for use in workshops and for private use
  • The set provides maximum protection to sensitive alloy wheels with its SevenFiveZero torque wrench, measurement range of 40-200 Nm, with 1/2" fine tooth ratchet and 3 wheel socket wrenches (SW 17, 19, 21) with plastic sleeve
  • Clearly audible and perceptible "click" upon reaching the triggering torque, which can be set comfortably and precisely by means of a rotary knob at the end of the handle (1 revolution = 10 Nm)
  • The extension and the wheel nuts-wrench inserts with a ball lock secure a high power transmission, even in case of difficult or deep-lying screw connections

Scope of delivery

  • 1 torque wrench with 1/2" ratchet No. 750NR/200: Measurement range 40-200 Nm
  • 3 IMPACT wheel nuts socket wrench inserts No. 51IMP K: 17 mm (green), 19 mm (blue), 21 mm (red)
  • 1 Extension 1/2" No. 509/5: L. 130 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)