• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 735/20 58250020 Ratchet 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • H: 26 mm
  • S: 25 mm
  • The size of the tool consumption: 14 x 18 mm
Product type

Ratchet

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (max.)

300 Nm

Length

72 mm

Width

43 mm

Height

50 mm

No. of teeth

60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520091 Stahlwille 735/20 58250020 Ratchet 1/2" (12.5 mm)

Description

Made in Germany - Stahlwille fine tooth plug-in ratchet for 1/2 "" socket wrench inserts, switchable, chrome alloy steel.
Suitable for all tools, especially torque wrench, (independent of manufacturer) with 14 x 18 mm square-holder.
60 teeth enable a working angle of just 6° - for efficient working even in narrow spaces.
Maximum torque 300 N·m"

This text is machine translated.

Scope of delivery

  • Fine-toothed plug-in ratchet 735/20

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)