• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TF-K200 3278387 Torque wrench 1/2" (12.5 mm) 40 - 200 Nm

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Distance from housing to square center: 22 mm
  • Drive type/drive: Mushroom head
  • Number of teeth: 48
  • Tightening direction: Left and right
  • Trigger mechanism: Short-travel release
  • Calibration length 404.3 mm
  • Head width 44 mm
  • Head height 36 mm
  • Material: Tubular steel construction, high-quality plastic parts
  • Reverse angle: 7.5 degrees
  • Drive square fuse: Ball lock
  • Scale type: dual
Product type

Torque wrench

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

0.03 %

Graduation

10 Nm

Length

494 mm

DIN standard

DIN 3120-A 12,5

DIN EN ISO 6789

Weight

1.18 kg

Width

44 mm

Height

51.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451249 Gedore TF-K200 3278387 Torque wrench 1/2" (12.5 mm) 40 - 200 Nm

Description

Application:
Controlled screw suit in the range of 40 - 200 N.·m / 30 -150 lbf·ft
Adjustable, triggering and robust pipe torque wrench with integrated ratchet with square drive for industry and trade
Construction:
Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3% and thus more precise than the +/- 4% required in the standard
Incl. Traceable test certificate (DIN EN ISO 6789-2:2017)
For the controlled right and left suit (insert square for change of direction)
1/2" mushroom head square with ball lock
Robust, matt powder-coated steel tube construction, with galvanized ratchet and high-quality plastic parts
New ergonomic handle, shaped according to the natural grip of the hand
Clearly recognizable and tangible hand centering aid as well as calibration aid in the middle of the grip
Double scale N·m / lbf·ft with vernier (N.·m), enlarged viewing window protects against abrasion and contamination
With nonius scale for N.·m main scale for setting scale values; lbf·ft Setting only via main scale
Vertical alignment of the scale, torque setting suitable for left- right-handed people
Scale line positioned directly above the scale, prevents reading errors (parallax error)
Unit labeling integrated in the scale frame and also protected against abrasion via viewing window,
Precise bounce mechanism generates a clearly sensitive and audible trigger signal when the set torque value is reached
Incl. Roll-away safety device, prevents rolling away when the tool is placed

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)