• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ADS 40 F 3108538 Torque wrench Calibrated to (ISO standards) Ratcheting Square, solid, 10 mm (3/8") 8 - 40 Nm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Drive type/drive: Double square
  • Tightening direction: Left and right
  • Material: Aluminum housing, steel pipe handle bar
  • Scale type: dual
Product type

Torque wrench

Features

Ratcheting

Downforce

Square, solid, 10 mm (3/8")

Torque (min.)

8 Nm

Torque (max.)

40 Nm

Trigger accuracy

0.04 %

Length

120 mm

DIN standard

DIN EN ISO 6789

Weight

0.52 kg

Height

61 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451271 Gedore ADS 40 F 3108538 Torque wrench Calibrated to (ISO standards) Ratcheting Square, solid, 10 mm (3/8") 8 - 40 Nm

Description

Application:
Checked tightness and check tightening values
Used in all industrial production areas
Working ranges from 0.8 - 200 N.·m / 7 lbf·in - 160 lbf·ft are covered
Construction:
Indicator torque wrench with dial gauge and drag indicator
1/4", 3/8", or 1/2" double square drive with ball lock for controlled right and left suit
Models No. Ads 4 to No. Ads 40: With integrated ratchet function
For controlled screw tightening and torque measurements
Display accuracy: +/- 4% tolerance of the displayed value
Design according to DIN EN ISO 6789, traceable to national standard
With double scale in N.·m and lbf·in or lbf·ft on double-tinted, easy-to-read dials
Built-in overload protection - mechanical stop up to max. 25 % Overload of max. value
Housing made of light, robust special aluminum construction - painted silver-gray
Black, non-slip rubber grips
Models No. Ads 4 to No. Ads 40: EPA (Electrostatic Protected Area) compliant, for use in electrostatically sensitive applications
Test certificate according to DIN EN ISO 6789

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)