• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4550-20 7601610 Torque wrench 1/2" (12.5 mm) 40 - 200 Nm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 289.23
-19 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Distance from housing to square center: 22 mm
  • Drive type/drive: Mushroom head
  • Number of teeth: 48
  • Tightening direction: Left and right
  • Trigger mechanism: Short-travel release
  • Calibration length 394.2 mm
  • Head width 44 mm
  • Head height 36 mm
  • Reverse angle: 7.5 degrees
  • Scale type: dual
Product type

Torque wrench

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

0.03 %

Graduation

10 Nm

Length

486 mm

DIN standard

DIN EN ISO 6789

Weight

1.34 kg

Width

44 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464196 Gedore 4550-20 7601610 Torque wrench 1/2" (12.5 mm) 40 - 200 Nm

Description

Application:
Controlled screw suit in the range of 1 - 850 N.·m / 0.75 - 630 lbf·ft (guide value screws M3 - 6.9 to M24 - 8.8, M30 - 5.6)
Adjustable, triggering and robust pipe torque wrench with integrated ratchet with square drive for industry and trade
Construction:
Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3% and thus more precise than the +/- 4% required in the standard (4549-00 +/- 6%)
Incl. Traceable test certificate
For the controlled right and left suit
1/4", 3/8", 1/2" mushroom head square with ball lock. From 3/4" with through-square drive and pin fuse
Robust, painted steel tube construction, with galvanized ratchet and high-quality plastic parts
Ergonomically shaped, handy black plastic handle with calibration aid
Double scale N·m and lbf·ft under a viewing window with magnifying effect
With nonius scale for N.·m main scale for setting scale values
The trip system generates a clear, audible and sensitive trigger signal
Ergonomic system for torque adjustment

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)