• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ADS 25 FS 3108503-ISO Torque wrench Calibrated to (ISO standards) Ratcheting 0.8 - 2000 Nm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive type/drive: Double squareTightening direction: Left and rightMaterial: Aluminium housing, steel tube handle barScale type: Dual
Product type

Torque wrench

Features

Ratcheting

Torque (min.)

0.8 Nm

Torque (max.)

2000 Nm

Trigger accuracy

0.04 %

DIN standard

DIN EN ISO 6789

Weight

0.52 kg

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742440 Gedore ADS 25 FS 3108503-ISO Torque wrench Calibrated to (ISO standards) Ratcheting 0.8 - 2000 Nm

Description

Application: Controlled tightening and testing of tightening values For use in all industrial production areas Working range from 0.8 - 2000 N·m / 7 lbf·in - 1500 lbf·ft are covered Construction: Torque wrench with dial gauge and drag indicator 1/4", 3/8", 1/2", 3/4" or 1" double square drive with ball protection for controlled right and left pull Model No. ADS 4 to No. ADS 40: With integrated ratchet function For controlled screw tightening and torque measurements Display accuracy: +/- 4% tolerance of displayed value Design according to DIN EN ISO 6789, traceable to national normal With double-scale in N.·m and lbf·in or lbf·Ft on double-toned, easy-to-read dials Built-in overload protection - mechanical stop up to max. 25% overload of max. Value Casing made of light, robust special aluminum construction - painted silver-gray Black, non-slip rubber handles Model No. ADS 4 to No. ADS 40: EPA (Electrostatic Protected Area) compliant for use in electrosensitive applications With audio-visual signal Test certificate according to DIN EN ISO 6789

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.