• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Click-Torque C 2 R/L 05075625001 Torque wrench 1/2" (12.5 mm) 20 - 100 Nm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Click-Torque C 2 Push R/L adjustable torque wrench for right and left tightening, 20-100 Nm, 1/2" x 20-100 Nm

  • For Right- and Left suit
  • Robust design.
  • Simple setting and saving of default value

Technical specifications

Product type

Torque wrench

Downforce

1/2" (12.5 mm)

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

3 %

Length

405 mm

Weight

1300 g

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357303 Wera Click-Torque C 2 R/L 05075625001 Torque wrench 1/2" (12.5 mm) 20 - 100 Nm

User & Safety Instructions

User & Safety Instructions 2357303 Wera Click-Torque C 2 R/L 05075625001 Torque wrench 1/2" (12.5 mm) 20 - 100 Nm

Description

Click torque wrench in unmistakable Wera design. For right and left suit. Very robust design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and saving of the default value. The audible and tactile latching when the scale values are reached also facilitates the safe setting of the desired torque value. The robust triggering mechanism guarantees a clearly audible and tangible trigger signal when the set torque is reached. With captive through square for changing direction. 1/2" square drive with nut lock.

This text is machine translated.

Features

  • For right and left suit by switching the captive through square edge with butter-soft effect
  • Measuring range: 20-100 Nm; precision +/- 3 % according to DIN EN ISO 6789-1:2017-07
  • 45 teeth and 1/2" square drive with nut lock
  • Easy setting and securing of the desired torque value with audible And tangible click when reaching the scale values
  • safely metered force: When the set value is reached, the torque wrench triggers with audible and tactile sensitivity.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)