• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Click-Torque C 2 05075621001 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 20 - 100 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench 1/2" (12.5 mm) Click torque C2

  • Robust design with high accuracy
  • Simple setting and saving of default value
  • Ergonomic 2-component grip for the tightening
  • This text is machine translated.

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

3 %

Graduation

0.5 Nm

Length

405 mm

Weight

1240 g

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1668529 Wera Click-Torque C 2 05075621001 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 20 - 100 Nm

User & Safety Instructions

User & Safety Instructions 1668529 Wera Click-Torque C 2 05075621001 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 20 - 100 Nm

Description

Click torque wrench in the unmistakable Wera design. Very sturdy design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and securing the default value. The audible and tactile click into place to achieve the scale values simplifies in addition the safe setting of the desired torque value. The robust trigger mechanism guarantees a clearly audible and tactile trigger signal upon reaching the set torque. For legal suit and with reversible ratchet with 45 teeth.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)