• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3549-05 UK 2958023 Torque wrench 3/8" (10 mm) 10 - 50 Nm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 160.00
-13 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORQUE WRENCH TORCOFLEX UK - 1-200 N·m

  • Adjustable, triggering and robust pipe torque wrench with integrated lever change-over ratchet with square drive for industry and trade
  • Classified according to DIN EN 6789:2017 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better.
  • For the controlled right suit
  • This text is machine translated.

Technical specifications

  • Distance between housing and square center: 17.5 mm
  • Drive type/drive: Lever-change ratchet
  • Drive square: 10 mm
  • Number of teeth: 32
  • Tightening direction: Right
  • Trigger mechanism: Short travel trigger
  • Calibration length: 270.5 mm
  • Head width: 35 mm
  • Head height: 19.1 mm
  • Material: Steel tube construction with high-quality plastic parts
  • Reversion angle: 11.25 °
  • Output square: Ball lock
  • Scaletype: Mono
Product type

Torque wrench

Downforce

3/8" (10 mm)

Torque (min.)

10 Nm

Torque (max.)

50 Nm

Trigger accuracy

3 %

Graduation

2.5°

Length

348 mm

DIN standard

DIN EN ISO 6789

Weight

825 g

Width

34 mm

Height

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290061 Gedore 3549-05 UK 2958023 Torque wrench 3/8" (10 mm) 10 - 50 Nm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.99€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)