• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6295-1CT 6295-1CT Torque wrench Calibrated to (ISO standards) For bit sets 14 x 18 mm socket square 200 - 500 Nm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,325.00 / piece)
€ 1,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

For bit sets

Downforce

14 x 18 mm socket square

Torque (min.)

200 Nm

Torque (max.)

500 Nm

Trigger accuracy

2 %

Graduation

2.5 Nm

Length

955 mm

DIN standard

DIN EN ISO 6789

Weight

4.32 kg

Width

95 mm

Height

80 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289015 Hazet 6295-1CT 6295-1CT Torque wrench Calibrated to (ISO standards) For bit sets 14 x 18 mm socket square 200 - 500 Nm

Description

· With connector for plug-in tools. · Accuracy ±2% of scale value (in operating direction). · In Safe box. . · 2-component grip for improved surface feel. · Simplified locking for setting the Torque value. · Viewing window for Visual inspection of the locking. · With 3 additional color coding rings For marking in persona, or specific workflows. · Without a signal button. · DIN EN ISO 6789:2003 (D). Made in Germany.

This text is machine translated.

Features

  • With plug-and-socket connection to accomodate insert tools
  • Release accuracy tolerance (in direction of actuation): ± 2% of scale value
  • In safe box
  • 2-component handle for improved feel
  • Simplified locking for adjusting the torque value
  • Viewing window for visual checking of the locking
  • With 3 additional coloured coding rings for markings with personalizations or special workflows
  • Without signal transmitter
  • DIN EN ISO 6789:2003 (D)
  • Made in Germany
  • Total length (for eClass): 962 mm
  • Output: Insert square 14 x 18 mm
  • Net weight: 432 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,338.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)