• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6128-1CT 6128-1CT Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 67.8 - 339 Nm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

67.8 Nm

Torque (max.)

339 Nm

Trigger accuracy

3 %

Length

660 mm

DIN standard

DIN EN ISO 6789

Weight

2.27 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289000 Hazet 6128-1CT 6128-1CT Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 67.8 - 339 Nm

Description

· According to US standard. · Graduation inlbf. ft. · ±3% accuracy of scale value (in operating direction). · With reversible ratchet. · Rotary knob for additional lock the setting. · In Safe box. · DIN EN ISO 6789:2003 (D), square according to DIN 3120, ISO 1174-1. Made in Germany.

This text is machine translated.

Features

  • According to US standards
  • Scale graduation inlbfft
  • Release accuracy tolerance ± 3% of scale value in direction of actuation
  • With reversible ratchet
  • Knob for locking the set value
  • In safe box
  • DIN EN ISO 6789:2003 (D), Square according to DIN 3120, ISO 1174-1
  • Made in Germany
  • Total length (for eClass): 660 mm
  • Output: Square, solid 125 mm (1/2 inch)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 668.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)