• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6170-1CT 6170-1CT Torque wrench Forward/reverse ratchet 1" (25 mm) 800 - 2000 Nm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,875.00 / piece)
€ 2,875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1" (25 mm)

Torque (min.)

800 Nm

Torque (max.)

2000 Nm

Trigger accuracy

4 %

Graduation

6 Nm

Length

3034 mm

Weight

18 kg

Width

160 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289003 Hazet 6170-1CT 6170-1CT Torque wrench Forward/reverse ratchet 1" (25 mm) 800 - 2000 Nm

Description

For the highest torque values. · Ideal for industrial climbers. · Use of wind turbines, to shipyards, in the aerospace and heavy industry, in nfz-bereich etc.. · Disassembles into 2 parts (6170-1 CT 3 parts) with unlocking tool. · Case - for carrying on the hand or on the back. · ±4% accuracy of scale value (in operating direction). · Faster screw tightening even with ratchet shaft, torque tightening only with complete key. . · 2-component grip for improved surface feel. · Simplified locking for setting the Torque value. · Viewing window for Visual inspection of the locking. · With 3 additional color coding rings for mark Persona, or specific workflows. Made in Germany.

This text is machine translated.

Features

  • For highest torque values
  • Especially suited for industrial climbers
  • Application on wind turbines, dockyards, heavy industry, on commercial vehicles etc
  • To be disassembled in two parts (6170-1 CT: three parts) with release tool
  • In carrier bag with carrying handle and shoulder strap
  • Release accuracy tolerance ± 4% of scale value in direction of actuation
  • Screw tightening also possible with ratchet shaft For torque controlled screw tightening always use the complete wrench
  • 2-component handle for improved feel
  • Simplified locking for adjusting the torque value
  • Viewing window for visual checking of the locking
  • With 3 additional coloured coding rings for markings with personalizations or special workflows
  • Made in Germany
  • 2000 Nm Torque wrench - Weight only approx 18 kg
  • Actuating force only 685 N (70 kg) at 2000 Nm
  • Total length (for eClass): 3033 mm
  • Output: Square, solid 25 mm (1 inch)
  • Net weight: 18 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,888.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)