• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6143-1CT 6143-1CT Torque wrench Forward/reverse ratchet 3/4" (20 mm) 100 - 400 Nm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

3/4" (20 mm)

Torque (min.)

100 Nm

Torque (max.)

400 Nm

Trigger accuracy

2 %

Graduation

2.5 Nm

Length

803 mm

DIN standard

DIN EN ISO 6789

Weight

3.72 kg

Width

80 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289002 Hazet 6143-1CT 6143-1CT Torque wrench Forward/reverse ratchet 3/4" (20 mm) 100 - 400 Nm

Description

· ±2% accuracy of scale value (in operating direction). · High-precision premium measuring instruments - for highest demands. · Robust and resistant hard chrome-plated steel tube design in slim design. · Securely in safe box with window. · Secure locking of the handle. . · Safe:. -Haptic (short travel release. - Acoustic (click element). · Rotary buttonF for additional lock the setting. · User-friendly reversible ratchet. Servic ErdfUndlich (Ratchet repair kits for customer-oriented self-assembly). · Integrated change-over lever. · Set the desired torque value quickly and reliably by turning the handle. · Ergonomically designed handle with federal reduces abrutsch or risk of injury. · Precisely fine scale graduation. · With serial number and certificate. · Surface: hard chrome-plated. · DIN EN ISO 6789:2003 (D), square according to DIN 3120, ISO 1174-1. Made in Germany. · 2-component grip for improved surface feel. · Simplified locking for setting the torque value. · Viewing window for visual check of the locking. · With 3 additional color coding rings for mark Persona, or specific workflows. · Without a signal button.

This text is machine translated.

Features

  • Release accuracy tolerance ± 2% of scale value in direction of actuation
  • High-precision measuring tools for highest demands
  • Hard chrome-plated steel tube - slim, but very sturdy and wear-resistant
  • Safe storage in safe box with display window
  • Safety lock at the handle
  • Safe torque release: - Palpable (close gap release) - Audible (“click” sound) - Optical (signal transmitter - models up to 320 Nm)
  • Knob for locking the set value
  • User-friendly reversible ratchet - Service-friendly (Do-It-Yourself repair kits for ratchets available)
  • Integrated shift lever
  • Easy and safe adjustment of the desired torque value by turning the handle
  • Ergonomically shaped handle with collarreducing the risk of slipping-off and injury
  • Accuracy - fine scale graduation
  • With serial number and certificate
  • Surface: hard chrome plated
  • DIN EN ISO 6789:2003 (D), Square according to DIN 3120, ISO 1174-1
  • Made in Germany
  • 2-component handle for improved feel
  • Simplified locking for adjusting the torque value
  • Viewing window for visual checking of the locking
  • With 3 additional coloured coding rings for markings with personalizations or special workflows
  • Without signal transmitter
  • Total length (for eClass): 802 mm
  • Output: Square, solid 20 mm (3/4 inch)
  • Net weight: 372 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 942.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)