• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6291-1CT 6291-1CT Torque wrench Calibrated to (ISO standards) For bit sets 14 x 18 mm 20 - 120 Nm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

For bit sets

Downforce

14 x 18 mm

Torque (min.)

20 Nm

Torque (max.)

120 Nm

Trigger accuracy

2 %

Graduation

1 Nm

Length

400 mm

DIN standard

DIN EN ISO 6789

Weight

895 g

Width

75 mm

Height

75 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289009 Hazet 6291-1CT 6291-1CT Torque wrench Calibrated to (ISO standards) For bit sets 14 x 18 mm 20 - 120 Nm

Description

· With connector for plug-in tools. · Accuracy ±2% of scale value (in operating direction). · In Safe box. · DIN EN ISO 6789:2003 (D). Made in Germany.

This text is machine translated.

Features

  • With plug-and-socket connection to accomodate insert tools
  • Release accuracy tolerance (in direction of actuation): ± 2% of scale value
  • In safe box
  • DIN EN ISO 6789:2003 (D)
  • Made in Germany
  • Total length (for eClass): 400 mm
  • Output: Insert square 14 x 18 mm
  • Net weight: 09 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 412.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)