• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6132-1CT 6132-1CT Torque wrench Forward/reverse ratchet 3/4" (20 mm) 162.7 - 813.5 Nm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,489.00 / piece)
€ 1,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

3/4" (20 mm)

Torque (min.)

162.7 Nm

Torque (max.)

813.5 Nm

Trigger accuracy

3 %

Length

1280 mm

DIN standard

DIN EN ISO 6789

Weight

6.42 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288999 Hazet 6132-1CT 6132-1CT Torque wrench Forward/reverse ratchet 3/4" (20 mm) 162.7 - 813.5 Nm

Description

· According to US standard. · Graduation inlbf. ft. · ±3% accuracy of scale value (in operating direction). · With reversible ratchet. · Rotary knob for additional lock the setting. · In Safe box. · DIN EN ISO 6789:2003 (D), square according to DIN 3120, ISO 1174-1. Made in Germany. · 2-component grip for improved surface feel. · Simplified locking for setting the torque value. · Viewing window for visual check of the locking. · With 3 additional color coding rings for mark Persona, or specific workflows. · Without a signal button.

This text is machine translated.

Features

  • According to US standards
  • Scale graduation inlbfft
  • Release accuracy tolerance ± 3% of scale value in direction of actuation
  • With reversible ratchet
  • Knob for locking the set value
  • In safe box
  • DIN EN ISO 6789:2003 (D), Square according to DIN 3120, ISO 1174-1
  • Made in Germany
  • 2-component handle for improved feel
  • Simplified locking for adjusting the torque value
  • Viewing window for visual checking of the locking
  • With 3 additional coloured coding rings for markings with personalizations or special workflows
  • Without signal transmitter
  • Total length (for eClass): 1284 mm
  • Output: Square, solid 20 mm (3/4 inch)
  • Net weight: 642 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,502.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)