• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6294-1CT 6294-1CT Torque wrench For bit sets 14 x 18 mm socket square 100 - 400 Nm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

For bit sets

Downforce

14 x 18 mm socket square

Torque (min.)

100 Nm

Torque (max.)

400 Nm

Trigger accuracy

2 %

Graduation

2.5 Nm

Length

715 mm

DIN standard

DIN EN ISO 6789

Weight

2.73 kg

Width

100 mm

Height

85 mm

Manufacturer's standards (with certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289014 Hazet 6294-1CT 6294-1CT Torque wrench For bit sets 14 x 18 mm socket square 100 - 400 Nm

Description

With plug-in connection for insertion tools · Accuracy ± 2% of scale value (in operating direction) · in safe box · 2-component handle for improved haptics · simplified locking for setting the torque value · Viewing window for optical control of the lock · with 3 additional colored coding rings for marking in personalizations or special workflows · without signal button · DIN EN ISO 6789:2003 (D) Made in Germany.

This text is machine translated.

Features

  • With plug-and-socket connection to accomodate insert tools
  • Release accuracy tolerance (in direction of actuation): ± 2% of scale value
  • In safe box
  • 2-component handle for improved feel
  • Simplified locking for adjusting the torque value
  • Viewing window for visual checking of the locking
  • With 3 additional coloured coding rings for markings with personalizations or special workflows
  • Without signal transmitter
  • DIN EN ISO 6789:2003 (D)
  • Made in Germany
  • Total length (for eClass): 718 mm
  • Output: Insert square 14 x 18 mm
  • Net weight: 273 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 848.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)