• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 5122-2CT 5122-2CT Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

4 %

Length

513 mm

DIN standard

DIN EN ISO 6789

Weight

1.1 kg

Width

100 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288991 Hazet 5122-2CT 5122-2CT Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 40 - 200 Nm

Description

· Accuracy of ± 4% of scale value (in operating direction). (5107-2 CT ±6% accuracy). · Safe:. -Haptic (short travel release). - Acoustic (click element). · Set the desired torque value quickly and reliably by turning the handle · User-friendly reversible ratchet · Easy to service: Ratchet repair kits available · Integrated change-over lever with free-wheel function reduces the risk of injury and faults. · Exact - Fine Scale graduation. · Secure handle locking thanks to the swivel head - no risk of jamming! · Ergonomic. · With serial number and certificate. . · Solid and inexpensive. · Tried and tested a million times. · Indispensable for controlled torque tightening. · Square according to DIN 3120, ISO 1174-1, DIN EN ISO 6789:2003 (D). Made in Germany. · Supplied in a sturdy hexa rotary pack.

This text is machine translated.

Features

  • Release accuracy tolerance ± 4% of scale value (in direction of actuation) - (5107-2 CT ± 6% release accuracy tolerance)
  • Safe torque release: - palpable (close gap release) - audible (“click” sound)
  • Easy and safe adjustment of the desired torque value by turning the handle
  • User-friendly reversible ratchet
  • Service-friendly (Do-it-yourself repair kits for ratchets available)
  • Integrated shift lever
  • Accuracy - fine scale graduation
  • Safety locking of the handle due to rotary assembly -no risk of injury!
  • Ergonomically shaped
  • With serial number and certificate
  • Robust and well-priced
  • Millionfold proven
  • Indispensable for the torque controlled screw tightening
  • Delivery in sturdy Hexa plastic box
  • Square according to DIN 3120, ISO 1174-1, DIN EN ISO 6789:2003 (D)
  • Made in Germany
  • Total length (for eClass): 513 mm
  • Output: Square, solid 125 mm (1/2 inch)
  • Net weight: 11 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 288.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)