• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Click-Torque A 6 05075605001 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 2.5 - 25 Nm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque Wrench Click torque A6

  • With 1/4" hex drive, reversible ratchet and 45 teeth
  • Measuring range: 2.5 - 25 Nm, Precision ±4%
  • Ergonomic 2-component grip for the legal suit
  • This text is machine translated.

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

Torque (min.)

2.5 Nm

Torque (max.)

25 Nm

Trigger accuracy

4 %

Graduation

0.10 Nm

Length

290 mm

Weight

520 g

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1668646 Wera Click-Torque A 6 05075605001 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 2.5 - 25 Nm

User & Safety Instructions

User & Safety Instructions 1668646 Wera Click-Torque A 6 05075605001 Torque wrench Forward/reverse ratchet 1/4" (6.3 mm) 2.5 - 25 Nm

Description

Click torque wrench in the unmistakable Wera design. Very sturdy design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and securing the default value. The audible and tactile click into place to achieve the scale values simplifies in addition the safe setting of the desired torque value. The robust trigger mechanism guarantees a clearly audible and tactile trigger signal upon reaching the set torque. For legal suit and with reversible ratchet with 45 teeth.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 344.96€ 335.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)