• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6391-12 6391-12 Torque wrench Calibrated to (ISO standards) For bit sets 2 - 12 Nm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

For bit sets

Torque (min.)

2 Nm

Torque (max.)

12 Nm

Trigger accuracy

2 %

Length

125 mm

DIN standard

DIN EN ISO 6789

Weight

150 g

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289025 Hazet 6391-12 6391-12 Torque wrench Calibrated to (ISO standards) For bit sets 2 - 12 Nm

Description

· With adjustable value. · Particularly suitable for use in industrial mass production. · With plug-in connection, for the admission of plug-in tools. · Accuracy ±2% of the set value (in operating direction). . Set the desired torque value with combination wrench HAZET 6399 in connection with test device 6903, 6905 or another suitable device. All keys of this series (6391-6392) are without setting scale and signal HAZET button. · DIN EN ISO 6789:2003 (D). Made in Germany.

This text is machine translated.

Features

  • Release accuracy tolerance: ± 2% of scale value (in direction of actuation)
  • With plug-and-socket connection to accommodate insert tools
  • With lockable torque setting
  • Especially suitable for application in industrial series production - Adjusting the desired torque value with adjustment wrench 6399 in conjunction with HAZET torque tester 7901 E, 7902 E, 7903 E or any other suitable device - All torque wrenches of this line (HAZET 6391-6392) are without scale and without signal transmitter
  • DIN EN ISO 6789:2003 (D)
  • Made in Germany
  • Total length (for eClass): 125 mm
  • Output: Insert square 9 x 12 mm
  • Net weight: 015 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)