• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 735/5 58250005 Ratchet 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • H: 24 mm
  • S: 17.5 mm
  • The size of the tool holder: 9 x 12 mm
Product type

Ratchet

Features

Forward/reverse ratchet

Downforce

3/8" (10 mm)

Torque (max.)

100 Nm

Length

50 mm

Width

33 mm

Height

40 mm

No. of teeth

60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520089 Stahlwille 735/5 58250005 Ratchet 3/8" (10 mm)

Description

Made in Germany - Stahlwille fine tooth plug-in ratchet for 3/8 "" socket wrench inserts, switchable, chrome alloy steel.
Suitable for all tools, especially torque wrench, (independent of manufacturer) with 9 x 12 mm square-holder.
60 teeth enable a working angle of just 6° - for efficient working even in narrow spaces.
Maximum torque 100 N·m

This text is machine translated.

Scope of delivery

  • Fine-toothed plug-in ratchet 735/5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.96€ 205.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)