
Number
Highlights & Details
Hammer screw 1/2" CSP 1200
- Torque (max.): 1200 Nm
Technical specifications
- Product type
Pneumatic impact driver
- Tool holder
1/2" (12.5 mm) male square
- Connector
1/4" (6,35 mm)
- Max. operating pressure
6.3 bar
- Torque (max.)
1200 Nm
- Rotational speed (max.)
6500 U/min
- Air consumption
180 l/min
- Weight
2000 g
- Max. operating pressure
6.3 bar
- Connection
1.4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1268743 Aerotec CSP 1200 2010197 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 1200 Nm
User & Safety Instructions
User & Safety Instructions 1268743 Aerotec CSP 1200 2010197 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 1200 Nm
Spare part list
Spare part list 1268743 Aerotec CSP 1200 2010197 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 1200 Nm
Description
Features
- The torque is in the right and left running optimally and over a smooth change-over switch adjustable
- Torque adjustment directly at the switch on the front side adjustable in 3 stages (400/800/1200 nm)
- Head length only 165 mm
- handy and light impact screwdriver CSP Composite "Heavy duty".





