
Number
Highlights & Details
Compressed air hose reel 15 m
- Automatic Retraction
- wall and ceiling mounting
- adjustable hose catch with hose guide
- highly flexible PU-hose
Technical specifications
- Dimensions (LxWxH): 37x17x40cm
- 1 x connection hose
- 1 x male and female quick adatper
- Product type
Air hose reel
- Features
Ceiling mount
Wall mount
- Length
15 m
- Connector
3/8" (9,525 mm)
- Max. operating pressure
10 bar
- Content
1 pc(s)
- Inside diameter
9.3 mm
- Outside Ø
15.3 mm
- Weight
11.5 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483185 TOOLCRAFT Air hose reel 15 m 10 bar Ceiling mount, Wall mount
User & Safety Instructions 2483185 TOOLCRAFT Air hose reel 15 m 10 bar Ceiling mount, Wall mount
User & Safety Instructions 2483185 TOOLCRAFT Air hose reel 15 m 10 bar Ceiling mount, Wall mount
Warranty Terms
Warranty Terms 2483185 TOOLCRAFT Air hose reel 15 m 10 bar Ceiling mount, Wall mount
Description
Features
- Lock by pulling
- adjustable arm allows variable hose guide
- Suitable for wall and ceiling mounting
- Druckuftschlauch 15 + 1 m
- uniform roll-up mechanism
- robust metal casing.
- Incl. plug nipple and quick coupling.
Scope of delivery
- 1x compressed air hose reel inclusive of 15 m hose
- 1x connection hose
- 1x user manual
- 1 x 1/4" plug nipple
- 1 x quick coupling


